Dialight 560-0205F technical specifications.
| Color | Green |
| Lens Size | 3mm |
| Lens Style | Square, Domed |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 560 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 560-0205F to view detailed technical specifications.
No datasheet is available for this part.