Dialight 561-0104-050 technical specifications.
| Color | Red |
| Current | 10mA |
| Diameter | 7.14mm |
| Illumination Color | Red |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 8mcd |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 561 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| Wavelength | 635nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 561-0104-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.