
This yellow diffused LED has a luminous intensity of 1.8 millicandelas and operates at a voltage rating of 1.9 volts. It is designed for through hole mounting and has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The LED is RoHS compliant and available in a package quantity of 25.
Dialight 561-1201-050F technical specifications.
| Color | Yellow |
| Current | 2mA |
| Lens Style | Diffused |
| Luminous Intensity | 1.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 561 |
| Viewing Angle | 50° |
| Voltage Rating | 1.9V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 561-1201-050F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
