
This is a single yellow LED with a diffused, round, domed lens and a viewing angle of 50°. It operates within a temperature range of -55°C to 100°C and has a luminous intensity of 1.8mcd. The LED is through-hole mounted and has a voltage rating of 1.9V with a current rating of 2mA. It is RoHS compliant and packaged in bulk quantities of 25.
Dialight 561-1201-090F technical specifications.
| Color | Yellow |
| Current | 2mA |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 1.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 561 |
| Viewing Angle | 50° |
| Voltage Rating | 1.9V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 561-1201-090F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
