Dialight 561-1301-070F technical specifications.
| Color | Green |
| Current | 2mA |
| Depth | 7.14mm |
| Forward Current | 2mA |
| Illumination Color | Green |
| Length | 7.14mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 1.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 24mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 561 |
| Viewing Angle | 50° |
| Voltage Rating | 1.8V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 561-1301-070F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.