Single color green LED emitter, T-1 3/4 (5mm) package, diffused circular lens. Features 2V forward voltage, 20mA typical current, and 40mA forward current. Offers 32mcd luminous intensity at 565nm wavelength. Through-hole mount design with a 50° viewing angle. Operates from -55°C to 100°C with 140mW max power dissipation. Lead-free and RoHS compliant.
Dialight 561-2201-070F technical specifications.
| Color | Green |
| Current | 20mA |
| Depth | 7.14mm |
| Forward Current | 40mA |
| Height | 17.8mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 7.14mm |
| Lens Style | Diffused, Circular |
| Luminous Intensity | 32mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 140mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 561 |
| Viewing Angle | 50° |
| Voltage Rating | 2V |
| Wavelength | 565nm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 561-2201-070F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.