Dialight 561-2301-050F technical specifications.
| Color | Yellow |
| Current | 20mA |
| Forward Current | 10mA |
| Height | 12.7mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Style | Diffused |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 561 |
| Viewing Angle | 70° |
| Voltage Rating | 2.4V |
| Wavelength | 590nm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 561-2301-050F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.