Dialight 561-2301-080 technical specifications.
| Color | Yellow |
| Current | 20mA |
| Diameter | 7.14mm |
| Forward Current | 10mA |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 561 |
| Viewing Angle | 70° |
| Voltage Rating | 2.4V |
| Wavelength | 590nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 561-2301-080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.