Dialight 561-2301-090F technical specifications.
| Color | Yellow |
| Current | 20mA |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 561 |
| Viewing Angle | 70° |
| Voltage Rating | 2.4V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 561-2301-090F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.