
Yellow diffused T-1 3/4 (5mm) LED emitter, featuring a single element and a domed, round lens. Operates with a 20mA forward current at 2.4V, delivering 10mcd luminous intensity with a 70° viewing angle. This through-hole component has a wavelength of 590nm and a power dissipation of 200mW, with an operating temperature range of -55°C to 100°C.
Dialight 561-2301-100 technical specifications.
| Color | Yellow |
| Current | 20mA |
| Depth | 7.14mm |
| Diameter | 7.14mm |
| Forward Current | 10mA |
| Illumination Color | Yellow |
| Length | 7.14mm |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| Reverse Voltage | 3V |
| RoHS Compliant | No |
| Series | 561 |
| Viewing Angle | 70° |
| Voltage Rating | 2.4V |
| Wavelength | 590nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 561-2301-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
