Dialight 561-2501-070 technical specifications.
| Color | Green |
| Current | 10mA |
| Diameter | 7.14mm |
| Illumination Color | Green |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed |
| Luminous Intensity | 70mcd |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 561 |
| Viewing Angle | 24° |
| Voltage Rating | 2.3V |
| Wavelength | 565nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 561-2501-070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.