Dialight 561-2501-070F technical specifications.
| Color | Green |
| Current | 10mA |
| Depth | 7.14mm |
| Forward Current | 30mA |
| Length | 7.14mm |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed, Diffused, Colored |
| Luminous Intensity | 70mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 561 |
| Viewing Angle | 24° |
| Voltage Rating | 2.3V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 561-2501-070F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.