Dialight 561-3101-080F technical specifications.
| Color | Green, Yellow |
| Current | 20mA |
| Depth | 7.14mm |
| Length | 7.14mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Square, Domed, Colorless |
| Luminous Intensity | 8.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 561 |
| Viewing Angle | 50° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 561-3101-080F to view detailed technical specifications.
No datasheet is available for this part.