Dialight 561-4201-055F technical specifications.
| Color | Green |
| Current | 20mA |
| Forward Current | 20mA |
| Height | 14mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 561 |
| Viewing Angle | 100° |
| Voltage Rating | 2.3V |
| Wavelength | 565nm |
| Width | 9.91mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 561-4201-055F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.