Dialight 561-5201-060 technical specifications.
| Package/Case | 600 |
| Color | Green |
| Current | 20mA |
| Diameter | 7.14mm |
| Illumination Color | Green |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 34mcd |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 561 |
| Viewing Angle | 50° |
| Voltage Rating | 2.2V |
| Wavelength | 563nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 561-5201-060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.