
Green diffused T-1 3/4 (5mm) LED emitter, featuring a 50° viewing angle and 34mcd luminous intensity. Operates with a 20mA forward current and 2.2V forward voltage, with a maximum power dissipation of 75mW. This through-hole component offers a wide operating temperature range from -55°C to 100°C and a 3V reverse voltage rating.
Dialight 561-5201-100 technical specifications.
| Color | Green |
| Current | 20mA |
| Depth | 7.14mm |
| Diameter | 7.14mm |
| Forward Current | 20mA |
| Illumination Color | Green |
| Length | 7.14mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 34mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Reverse Voltage | 3V |
| RoHS Compliant | No |
| Series | 561 |
| Viewing Angle | 50° |
| Voltage Rating | 2.2V |
| Wavelength | 563nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 561-5201-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.