Dialight 561-5401-100F technical specifications.
| Color | Orange |
| Current | 20mA |
| Lens Style | Diffused |
| Luminous Intensity | 34mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 561 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 561-5401-100F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.