
Dialight 561-5902-080F technical specifications.
| Color | Green |
| Current | 20mA |
| Height | 19.8mm |
| Lens Size | 3mm |
| Lens Style | Clear, Square, Domed, Diffused |
| Luminous Intensity | 2200mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 561 |
| Viewing Angle | 30° |
| Voltage Rating | 3.5V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 561-5902-080F to view detailed technical specifications.
No datasheet is available for this part.