Dialight 564-0100-132 technical specifications.
| Color | Green, Red, Yellow |
| Forward Current | 20mA |
| Height | 15.2mm |
| Illumination Color | Green, Red, Yellow |
| Length | 14.2mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused, Colored |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of LEDs | 3 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 564 |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| Width | 4.32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 564-0100-132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.