Triple color LED array featuring three elements emitting red, yellow, and green light. This diffused, T-1 (3mm) package LED emitter offers a 60° viewing angle and 10mcd luminous intensity. With a forward current of 20mA and a voltage rating of 2.1V, it operates across a wide temperature range from -55°C to 100°C. The through-hole, right-angle mount design with a domed lens is RoHS compliant and lead-free.
Dialight 564-0100-132F technical specifications.
| Color | Green, Red, Yellow |
| Depth | 4.32mm |
| Forward Current | 20mA |
| Height | 15.24mm |
| Illumination Color | Green, Red, Yellow |
| Lead Free | Lead Free |
| Length | 14.32mm |
| Lens Color | Green, Red, Yellow |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 564 |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 564-0100-132F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.