Dialight 564-0100-219F technical specifications.
| Color | Blue, Green, Red |
| Current | 20mA |
| Lens Style | Diffused, Tinted |
| Mount | Through Hole |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 564 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 564-0100-219F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.