
Green LED array featuring three individual emitters, each with a 3mm diffused, tinted, domed, colored lens. This through-hole component operates at a forward current of 20mA, a typical voltage rating of 2.1V, and a DC rated voltage of 2.3V. Delivering a luminous intensity of 12.6mcd with a 60° viewing angle, the array emits light at a wavelength of 565nm. Operating temperature range spans from -55°C to 100°C.
Dialight 564-0100-222 technical specifications.
| Color | Green |
| Current | 20mA |
| Depth | 4.32mm |
| Forward Current | 20mA |
| Illumination Color | Green |
| Length | 14.32mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 12.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 564 |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| DC Rated Voltage | 2.3V |
| Wavelength | 565nm |
| Width | 4.32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 564-0100-222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
