Tri-level, uni-color green LED emitter featuring a 565nm wavelength and 20mA forward current. This 6-pin, through-hole component offers a diffused, tinted, colored, circular lens style with a 60° viewing angle. It operates within a -55°C to 100°C temperature range and has a 2.1V voltage rating. The LED emitter provides 12.6mcd luminous intensity and is RoHS compliant.
Dialight 564-0100-222F technical specifications.
| Color | Green |
| Current | 20mA |
| Depth | 4.32mm |
| Forward Current | 20mA |
| Height | 15.24mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Lens Color | Green |
| Lens Style | Diffused, Tinted, Colored, Circular, Round |
| Luminous Intensity | 12.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 564 |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| DC Rated Voltage | 2.3V |
| Wavelength | 565nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 564-0100-222F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.