Dialight 564-0100-333 technical specifications.
| Depth | 4.32mm |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Length | 14.32mm |
| Lens Style | Diffused, Colored |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 3 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Series | 564 |
| Viewing Angle | 60° |
| Wavelength | 585nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 564-0100-333 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.