Three-element, through-hole mounted LED array emitting yellow light at 585nm wavelength. Features diffused, tinted lens with a 60° viewing angle. Operates with a 20mA forward current and 2.1V forward voltage, offering 10mcd luminous intensity. Rated for 5V reverse voltage and 60mW power dissipation, with a wide operating temperature range of -55°C to 100°C. RoHS compliant and lead-free.
Dialight 564-0100-333F technical specifications.
| Color | Yellow |
| Current | 20mA |
| Depth | 14.23mm |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Lens Color | Yellow |
| Lens Style | Diffused, Tinted, Colored, Clear |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 564 |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| DC Rated Voltage | 2.2V |
| Wavelength | 585nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 564-0100-333F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.