Orange, diffused, T-1 (3mm) LED array featuring three elements for illumination. This through-hole mount component operates at a forward current of 10mA with a typical voltage rating of 2.2V and a wavelength of 600nm. Delivering 7mcd luminous intensity with a 60° viewing angle, it is RoHS compliant and suitable for operation between -55°C and 100°C. The array has a power dissipation of 135mW and is supplied in bulk packaging.
Dialight 564-0100-777F technical specifications.
| Color | Orange |
| Current | 10mA |
| Depth | 4.32mm |
| Forward Current | 10mA |
| Height | 15.24mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 14.32mm |
| Lens Color | Orange |
| Lens Style | Diffused, Tinted, Colored, Round |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| RoHS Compliant | Yes |
| Series | 564 |
| Viewing Angle | 60° |
| Voltage Rating | 2.2V |
| Wavelength | 600nm |
| Width | 14.23mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 564-0100-777F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.