Dialight 564-0100-822F technical specifications.
| Color | Blue, Green, Yellow |
| Current | 30mA |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed |
| Luminous Intensity | 320mcd |
| Mount | Through Hole |
| Number of LEDs | 3 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 564 |
| Viewing Angle | 56° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 564-0100-822F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.