Dialight 564-0100-824F technical specifications.
| Color | Blue, Green, Yellow |
| Current | 20mA |
| Forward Current | 10mA |
| Illumination Color | Blue, Green, Yellow |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored, Colorless |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 3 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 564 |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 428nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 564-0100-824F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.