Dialight 564-0100-830F technical specifications.
| Color | Blue, Green, Yellow |
| Current | 20mA |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 564 |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Dialight 564-0100-830F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.