
Dialight's 564-0100-932F LEDs are available in blue, green, and yellow colors with a 3mm round domed diffused lens style. They are designed for through hole mount and are available in a bulk packaging option. The LEDs operate within a temperature range of -55°C to 100°C and are compliant with RoHS regulations.
Dialight 564-0100-932F technical specifications.
| Color | Blue, Green, Yellow |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused, Colorless |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 3 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 564 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 564-0100-932F to view detailed technical specifications.
No datasheet is available for this part.