Dialight 564-0100-999 technical specifications.
| Color | Blue |
| Current | 10mA |
| Diameter | 3mm |
| Height | 15.2mm |
| Housing Color | Black |
| Illumination Color | Blue |
| Lead Length | 3.68mm |
| Length | 14.2mm |
| Lens Style | Diffused |
| Luminous Intensity | 12mcd |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| RoHS Compliant | No |
| Series | 564 |
| Viewing Angle | 70° |
| Voltage Rating | 3.5V |
| Wavelength | 428nm |
| Width | 4.32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 564-0100-999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.