Dialight 564-0120-111 technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Color | Red |
| Mount | Through Hole |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 564-0120-111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.