Dialight 564-0120-222 technical specifications.
| Color | Green |
| Illumination Color | Green |
| Lens Color | Green |
| Mount | Through Hole |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 564 |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 564-0120-222 to view detailed technical specifications.
No datasheet is available for this part.