
This dual LED emitter features a diffused, tinted, round, domed, and colored lens style with a luminous intensity of 10mcd. It operates within a temperature range of -55°C to 100°C and is rated for 10mA at 2V. The LEDs are packaged in bulk with 5 units per package and are compliant with RoHS regulations.
Dialight 564-0140-102F technical specifications.
| Color | Green, Red |
| Current | 10mA |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 564 |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 564-0140-102F to view detailed technical specifications.
No datasheet is available for this part.