Dialight 564-0140-222 technical specifications.
| Color | Green |
| Current | 20mA |
| Housing Color | Black |
| Illumination Color | Green |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 12.6mcd |
| Mount | Through Hole |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 564 |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 564-0140-222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.