Dialight 564-0140-300F technical specifications.
| Color | Yellow |
| Current | 10mA |
| Lens Size | 5.1mm |
| Lens Style | Diffused, Tinted, Round, Flat |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 564 |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 564-0140-300F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.