Dialight 564-0200-100F technical specifications.
| Color | Red |
| Current | 2mA |
| Lens Style | Diffused, Tinted, Colored |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 3 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 564 |
| Viewing Angle | 50° |
| Voltage Rating | 1.6V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 564-0200-100F to view detailed technical specifications.
No datasheet is available for this part.