Dialight 564-0200-804F technical specifications.
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Mount | Through Hole |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 564 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 564-0200-804F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.