
The Dialight 564-0240-102F is a dual LED emitter with a viewing angle of 60°. It operates at a voltage rating of 1.7V and a current of 2mA. The LEDs are available in green and red colors, and are packaged in bulk quantities of 5. The LEDs are mounted through a hole and have a lens size of 3mm with a diffused, tinted, round, domed style.
Dialight 564-0240-102F technical specifications.
| Color | Green, Red |
| Current | 2mA |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 1.6mcd |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 564 |
| Viewing Angle | 60° |
| Voltage Rating | 1.7V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 564-0240-102F to view detailed technical specifications.
No datasheet is available for this part.
