Dialight 564-0240-213F technical specifications.
| Color | Green, Red, Yellow |
| Current | 2mA |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 1.6mcd |
| Mount | Through Hole |
| Package Quantity | 5 |
| Series | 564 |
| Viewing Angle | 60° |
| Voltage Rating | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 564-0240-213F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.