Dialight 564-0240-310F technical specifications.
| Color | Red, Yellow |
| Current | 2mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 1.6mcd |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 564 |
| Viewing Angle | 60° |
| Voltage Rating | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 564-0240-310F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.