
Red diffused LED array featuring three elements, each emitting red light at a wavelength of 635nm. This through-hole component operates with a forward current of 10mA and a reverse voltage rating of 5V, delivering a luminous intensity of 29mcd with a 60° viewing angle. Encased in a T-1 (3mm) package, it offers a wide operating temperature range from -40°C to 85°C and is lead-free and RoHS compliant.
Dialight 564-0300-111F technical specifications.
| Color | Red |
| Current | 10mA |
| Depth | 4.32mm |
| Forward Current | 10mA |
| Illumination Color | Red |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Length | 14.32mm |
| Lens Color | Red |
| Lens Style | Diffused, Tinted, Colored |
| Luminous Intensity | 29mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 564 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Wavelength | 635nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 564-0300-111F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.