Dialight 564-0300-122F technical specifications.
| Color | Green, Red |
| Current | 10mA |
| Lens Style | Diffused, Tinted, Colored |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 3 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 564 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 564-0300-122F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.