
Triple color LED emitter array featuring red, yellow, and green illumination. This diffused, T-1 (3mm) package component offers a 60° viewing angle and 12.6mcd luminous intensity. Designed for through-hole mounting, it operates with a 10mA forward current and a 5V rating. The LED array is RoHS compliant, lead-free, and operates within a temperature range of -40°C to 85°C.
Dialight 564-0300-132F technical specifications.
| Color | Green, Red, Yellow |
| Current | 10mA |
| Depth | 4.32mm |
| Forward Current | 10mA |
| Height | 15.24mm |
| Illumination Color | Green, Red, Yellow |
| Lead Free | Lead Free |
| Length | 14.32mm |
| Lens Style | Diffused, Colored |
| Luminous Intensity | 12.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 564 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| Wavelength | 565nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 564-0300-132F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
