Dialight 564-0700-414F technical specifications.
| Color | Green, Red, Yellow |
| Current | 30mA |
| Forward Current | 10mA |
| Illumination Color | Green, Red, Yellow |
| Lens Style | Clear, Diffused, Colorless |
| Luminous Intensity | 4.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 6 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 564 |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 564-0700-414F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.