Dialight 564-0700-804F technical specifications.
| Color | Green, Red |
| Current | 10mA |
| Forward Current | 10mA |
| Illumination Color | Blue, Green, Yellow |
| Luminous Intensity | 1.8mcd |
| Mount | Through Hole |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 564 |
| Viewing Angle | 80° |
| Voltage Rating | 1.8V |
| Wavelength | 428nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 564-0700-804F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.