Dialight 564-0710-111F technical specifications.
| Color | Green, Red |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused, Colorless |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 564 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 564-0710-111F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.