Dialight 564-2210-813F technical specifications.
| Package/Case | 300 |
| Color | Red, Yellow |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Mount | Through Hole |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 564 |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Dialight 564-2210-813F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.