Dialight 564-2210-814F technical specifications.
| Mount | Through Hole |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 564 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 564-2210-814F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.