Red LED emitter featuring three high-efficiency elements with a 3mm diffused, tinted, round, domed lens. Delivers 10mcd luminous intensity at a 60° viewing angle, operating with a 20mA forward current and 2V forward voltage. Designed for through-hole mounting, this component offers a wide operating temperature range from -55°C to 100°C and a 5V reverse voltage rating.
Dialight 5640100111 technical specifications.
| Color | Red |
| Current | 20mA |
| Depth | 4.32mm |
| Forward Current | 20mA |
| Illumination Color | Red |
| Length | 14.32mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Elements | 3 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| Series | 564 |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| DC Rated Voltage | 2.2V |
| Wavelength | 635nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5640100111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.